Diode 30 V 1A Surface Mount STmite Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1L30MF

DigiKey Part Number
497-8026-2-ND - Tape & Reel (TR)
497-8026-1-ND - Cut Tape (CT)
497-8026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1L30MF
Description
DIODE SCHOTTK 30V 1A STMITE FLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount STmite Flat
Datasheet
 Datasheet
EDA/CAD Models
STPS1L30MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
390 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
STmite Flat
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.884
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,20500 €2,05 €
1000,15380 €15,38 €
5000,14582 €72,91 €
1.0000,14412 €144,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,06487 €778,44 €
24.0000,06403 €1.536,72 €
36.0000,06179 €2.224,44 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €