STPS1645D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 8.976
Unit Price: 1,90000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.915
Unit Price: 1,90000 €
Datasheet
Diode 45 V 16A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1645D

DigiKey Part Number
STPS1645D-ND
Manufacturer
Manufacturer Product Number
STPS1645D
Description
DIODE SCHOTTKY 45V 16A TO220AC
Customer Reference
Detailed Description
Diode 45 V 16A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
16A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
570 mV @ 16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR1645SMC Diode Solutions8.9761655-1033-ND1,90000 €Direct
VT2045BP-M3/4WVishay General Semiconductor - Diodes Division5.915VT2045BP-M3/4WGI-ND1,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes