Similar

STPS16170CT | |
|---|---|
DigiKey Part Number | 497-6079-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS16170CT |
Description | DIODE ARRAY SCHOT 170V 8A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 8 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 170 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 170 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20200CTG | onsemi | 3.592 | MBR20200CTGOS-ND | 3,26000 € | Similar |


