
STPS16170CG | |
|---|---|
DigiKey Part Number | STPS16170CG-ND |
Manufacturer | |
Manufacturer Product Number | STPS16170CG |
Description | DIODE ARRAY SCHOTT 170V 8A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 8 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 170 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 170 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VB10170C-E3/8W | Vishay General Semiconductor - Diodes Division | 0 | VB10170C-E3/8WGITR-ND | 0,61097 € | Similar |
| VB40170C-E3/8W | Vishay General Semiconductor - Diodes Division | 7.445 | VB40170C-E3/8WGICT-ND | 3,84000 € | Similar |


