
STPS16170CB | |
|---|---|
DigiKey Part Number | STPS16170CB-ND |
Manufacturer | |
Manufacturer Product Number | STPS16170CB |
Description | DIODE ARRAY SCHOTT 170V 8A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS16170CB Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 8 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 170 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 170 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |

