
STPS160AFN | |
|---|---|
DigiKey Part Number | 497-STPS160AFNTR-ND - Tape & Reel (TR) 497-STPS160AFNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS160AFN |
Description | DIODE SCHOT 60V 1A SMAFLAT NOTCH |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMAflat Notch |
Datasheet | Datasheet |
EDA/CAD Models | STPS160AFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat Notch | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16180 € | 16,18 € |
| 500 | 0,12126 € | 60,63 € |
| 1.000 | 0,10815 € | 108,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07774 € | 777,40 € |
| 20.000 | 0,07151 € | 1.430,20 € |
| 30.000 | 0,06834 € | 2.050,20 € |
| 50.000 | 0,06477 € | 3.238,50 € |
| 70.000 | 0,06266 € | 4.386,20 € |
| 100.000 | 0,06218 € | 6.218,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




