
STPS15M80CFP | |
|---|---|
DigiKey Part Number | 497-11344-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS15M80CFP |
Description | DIODE ARR SCHOT 80V 7.5A TO220FP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 7.5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 725 mV @ 7.5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package TO-220 Full Pack |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |

