
STPS15L60CB-TR | |
|---|---|
DigiKey Part Number | 497-6576-2-ND - Tape & Reel (TR) 497-6576-1-ND - Cut Tape (CT) 497-6576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS15L60CB-TR |
Description | DIODE ARRAY SCHOTT 60V 7.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15L60CB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,43260 € | 43,26 € |
| 500 | 0,33620 € | 168,10 € |
| 1.000 | 0,30513 € | 305,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26511 € | 662,77 € |
| 5.000 | 0,25071 € | 1.253,55 € |
| 7.500 | 0,22822 € | 1.711,65 € |
| 17.500 | 0,22688 € | 3.970,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

