


STPS15L30CDJFTR | |
|---|---|
DigiKey Part Number | 497-10102-2-ND - Tape & Reel (TR) 497-10102-1-ND - Cut Tape (CT) 497-10102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS15L30CDJFTR |
Description | DIODE ARR SCHOTTKY 30V POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 7.5A Surface Mount 8-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | STPS15L30CDJFTR Models |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 7.5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 8-PowerVDFN |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03100 € | 10,31 € |
| 100 | 0,69150 € | 69,15 € |
| 500 | 0,54612 € | 273,06 € |
| 1.000 | 0,49937 € | 499,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36995 € | 1.109,85 € |
| 6.000 | 0,34384 € | 2.063,04 € |
| 9.000 | 0,33054 € | 2.974,86 € |
| 15.000 | 0,31561 € | 4.734,15 € |
| 21.000 | 0,30703 € | 6.447,63 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

