
STPS15L30CB | |
|---|---|
DigiKey Part Number | 497-14793-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS15L30CB |
Description | DIODE ARRAY SCHOTT 30V 7.5A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15L30CB Models |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 7.5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |

