
STPS15L30CB-TR | |
|---|---|
DigiKey Part Number | 497-6574-2-ND - Tape & Reel (TR) 497-6574-1-ND - Cut Tape (CT) 497-6574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS15L30CB-TR |
Description | DIODE ARRAY SCHOTT 30V 7.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15L30CB-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 7.5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,46150 € | 46,15 € |
| 500 | 0,35858 € | 179,29 € |
| 1.000 | 0,32545 € | 325,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28958 € | 723,95 € |
| 5.000 | 0,26740 € | 1.337,00 € |
| 7.500 | 0,25610 € | 1.920,75 € |
| 12.500 | 0,24341 € | 3.042,62 € |
| 17.500 | 0,23590 € | 4.128,25 € |
| 25.000 | 0,22860 € | 5.715,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

