
STPS15H100CBY-TR | |
|---|---|
DigiKey Part Number | 497-12283-2-ND - Tape & Reel (TR) 497-12283-1-ND - Cut Tape (CT) 497-12283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS15H100CBY-TR |
Description | DIODE ARRAY SCHOT 100V 7.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15H100CBY-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Current - Reverse Leakage @ Vr 3 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 7.5A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 7.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82600 € | 8,26 € |
| 100 | 0,54790 € | 54,79 € |
| 500 | 0,42870 € | 214,35 € |
| 1.000 | 0,39033 € | 390,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34878 € | 871,95 € |
| 5.000 | 0,32310 € | 1.615,50 € |
| 7.500 | 0,31002 € | 2.325,15 € |
| 12.500 | 0,29533 € | 3.691,62 € |
| 17.500 | 0,28663 € | 5.016,02 € |
| 25.000 | 0,27951 € | 6.987,75 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

