STPS1545CB-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6.323
Unit Price: 1,06000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 70
Unit Price: 0,96000 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1545CB-TR

DigiKey Part Number
STPS1545CB-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS1545CB-TR
Description
DIODE ARRAY SCHOTT 45V 7.5A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes