
STPS120MF | |
|---|---|
DigiKey Part Number | 497-12281-2-ND - Tape & Reel (TR) 497-12281-1-ND - Cut Tape (CT) 497-12281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS120MF |
Description | DIODE SCHOTTK 20V 1A STMITE FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount STmite Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPS120MF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3.9 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package STmite Flat |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVB120VLSFT1G | onsemi | 1.172 | NRVB120VLSFT1GOSCT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,12070 € | 60,35 € |
| 1.000 | 0,10752 € | 107,52 € |
| 2.000 | 0,09642 € | 192,84 € |
| 5.000 | 0,08437 € | 421,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07517 € | 902,04 € |
| 24.000 | 0,06919 € | 1.660,56 € |
| 36.000 | 0,06614 € | 2.381,04 € |
| 60.000 | 0,06271 € | 3.762,60 € |
| 84.000 | 0,06068 € | 5.097,12 € |
| 120.000 | 0,05871 € | 7.045,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

