
STPS12045TV | |
|---|---|
DigiKey Part Number | 497-3207-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS12045TV |
Description | DIODE MOD SCHOTT 45V 60A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 60A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 670 mV @ 60 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Schottky | Package / Case ISOTOP |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| 10 | 13,82600 € | 138,26 € |
| 100 | 10,78710 € | 1.078,71 € |
| 500 | 10,55704 € | 5.278,52 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 22,87180 € |


