Similar

STPS10SM80CR | |
|---|---|
DigiKey Part Number | 497-11342-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS10SM80CR |
Description | DIODE ARRAY SCHOTT 80V 5A I2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 5A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Category | Voltage - Forward (Vf) (Max) @ If 745 mV @ 5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package I2PAK |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CTQ080-1-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30CTQ080-1-M3-ND | 1,18189 € | Similar |


