Similar



STPS10SM80CG-TR | |
|---|---|
DigiKey Part Number | 497-11311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS10SM80CG-TR |
Description | DIODE ARRAY SCHOTT 80V 5A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Category | Voltage - Forward (Vf) (Max) @ If 745 mV @ 5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 15 µA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB1090CT-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | MBRB1090CT-E3/4W-ND | 0,49454 € | Similar |


