STPS10SM80CFP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 448
Unit Price: 0,87000 €
Datasheet
Diode Array 1 Pair Common Cathode 80 V 5A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS10SM80CFP

DigiKey Part Number
497-11341-5-ND
Manufacturer
Manufacturer Product Number
STPS10SM80CFP
Description
DIODE ARRAY SCHOT 80V 5A TO220FP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 5A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
745 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 80 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220 Full Pack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes