
STPS10L60D | |
|---|---|
DigiKey Part Number | 497-7544-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS10L60D |
Description | DIODE SCHOTTKY 60V 10A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPS10L60D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 350 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR1060 | SMC Diode Solutions | 4.630 | 1655-1022-ND | 1,49000 € | Direct |
| DSS10-006A | IXYS | 0 | DSS10-006A-ND | 0,75612 € | Similar |
| MBR760 | onsemi | 229 | MBR760OS-ND | 1,93000 € | Similar |
| ST1060 | SMC Diode Solutions | 185 | 1655-ST1060-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 50 | 1,02280 € | 51,14 € |
| 100 | 0,91760 € | 91,76 € |
| 500 | 0,73322 € | 366,61 € |
| 1.000 | 0,67394 € | 673,94 € |
| 2.000 | 0,62408 € | 1.248,16 € |
| 5.000 | 0,57016 € | 2.850,80 € |
| 10.000 | 0,53787 € | 5.378,70 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |




