STPS10L60CG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 6.959
Unit Price: 1,07000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 339
Unit Price: 0,95000 €
Datasheet

Similar


onsemi
In Stock: 4.280
Unit Price: 2,12000 €
Datasheet

Similar


onsemi
In Stock: 11.005
Unit Price: 2,39000 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS10L60CG

DigiKey Part Number
STPS10L60CG-ND
Manufacturer
Manufacturer Product Number
STPS10L60CG
Description
DIODE ARRAY SCHOTT 60V 5A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB1060SMC Diode Solutions6.9591655-MBRB1060CT-ND1,07000 €Direct
MBRB1060CTSMC Diode Solutions3391655-MBRB1060CTCT-ND0,95000 €Direct
MBRB1545CTT4Gonsemi4.280MBRB1545CTT4GOSCT-ND2,12000 €Similar
NRVBB30H60CTT4Gonsemi11.005NRVBB30H60CTT4GOSCT-ND2,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types