Similar



STPS10170CG-TR | |
|---|---|
DigiKey Part Number | 497-6074-2-ND - Tape & Reel (TR) 497-6074-1-ND - Cut Tape (CT) 497-6074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10170CG-TR |
Description | DIODE ARRAY SCHOTT 170V 5A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS10170CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 170 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 170 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20200CTG | onsemi | 0 | MBRB20200CTGOS-ND | 1,16824 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91500 € | 9,15 € |
| 100 | 0,60990 € | 60,99 € |
| 500 | 0,47908 € | 239,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43699 € | 436,99 € |
| 2.000 | 0,40158 € | 803,16 € |
| 3.000 | 0,38354 € | 1.150,62 € |
| 5.000 | 0,36326 € | 1.816,30 € |
| 7.000 | 0,35126 € | 2.458,82 € |
| 10.000 | 0,33960 € | 3.396,00 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


