Similar
Similar

STPS10120CT | |
|---|---|
DigiKey Part Number | 497-10586-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS10120CT |
Description | DIODE ARRAY SCHOT 120V 5A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS10120CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 6 µA @ 120 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTSV20120CTG | onsemi | 0 | NTSV20120CTGOS-ND | 0,00000 € | Similar |
| SDT30120CT | Diodes Incorporated | 38 | SDT30120CTDI-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24750 € | 742,50 € |
| Unit Price without VAT: | 0,24750 € |
|---|---|
| Unit Price with VAT: | 0,29453 € |



