Similar

STPS10120CFP | |
|---|---|
DigiKey Part Number | 497-11888-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS10120CFP |
Description | DIODE ARR SCHOTT 120V TO-220FPAB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 6 µA @ 120 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220FPAB |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20120C-E3/4W | Vishay General Semiconductor - Diodes Division | 2.947 | 112-V20120C-E3/4W-ND | 2,08000 € | Similar |


