
STPS0560Z | |
|---|---|
DigiKey Part Number | 497-3787-2-ND - Tape & Reel (TR) 497-3787-1-ND - Cut Tape (CT) 497-3787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS0560Z |
Description | DIODE SCHOTTKY 60V 500MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | STPS0560Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,06732 € | 33,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03911 € | 117,33 € |
| 6.000 | 0,03873 € | 232,38 € |
| 9.000 | 0,03674 € | 330,66 € |
| 15.000 | 0,03423 € | 513,45 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |
















