STPR820D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.699
Unit Price: 0,96000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,33057 €
Datasheet

Similar


onsemi
In Stock: 2.154
Unit Price: 0,77000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,29471 €
Datasheet

Similar


onsemi
In Stock: 755
Unit Price: 0,52000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 781
Unit Price: 0,90000 €
Datasheet
Diode 200 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPR820D

DigiKey Part Number
497-2710-5-ND
Manufacturer
Manufacturer Product Number
STPR820D
Description
DIODE STANDARD 200V 8A TO220AC
Customer Reference
Detailed Description
Diode 200 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes