STPR2420CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.447
Unit Price: 1,48000 €
Datasheet

Similar


onsemi
In Stock: 363
Unit Price: 1,67000 €
Datasheet

Similar


IXYS
In Stock: 57
Unit Price: 2,94000 €
Datasheet

Similar


onsemi
In Stock: 1.173
Unit Price: 1,98000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 12A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPR2420CT

DigiKey Part Number
STPR2420CT-ND
Manufacturer
Manufacturer Product Number
STPR2420CT
Description
DIODE ARRAY GP 200V 12A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 12A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPR2420CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
12A
Voltage - Forward (Vf) (Max) @ If
990 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes