PMIC 48-VFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPM066S-V0T

DigiKey Part Number
497-STPM066S-V0T-ND
Manufacturer
Manufacturer Product Number
STPM066S-V0T
Description
4 RAIL PMIC FOR AUTOMOTIVE VISIO
Customer Reference
Detailed Description
PMIC 48-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Last Time Buy
Applications
-
Current - Supply
40mA
Voltage - Supply
4V ~ 32V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15.08.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.5001,82298 €4.557,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,82298 €
Unit Price with VAT:2,16935 €