Image for STPCI2HEYC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPCI2HEYC

DigiKey Part Number
STPCI2HEYC-ND
Manufacturer
Manufacturer Product Number
STPCI2HEYC
Description
IC SYSTEM-ON-CHIP X86 516BGA
Customer Reference
Detailed Description
x86 - Graphics Controller Microcontroller IC External Program Memory 516-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Graphics Controller
Core Processor
x86
Program Memory Type
External Program Memory
Controller Series
STPC® Atlas
RAM Size
External
Interface
EBI/EMI, IDE, ISA, Local Bus, Monitor, PCMCIA, Serial, USB, Video
Voltage - Supply
2.45V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
516-BBGA
Supplier Device Package
516-PBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.