
STPCI2GDYI | |
|---|---|
DigiKey Part Number | STPCI2GDYI-ND |
Manufacturer | |
Manufacturer Product Number | STPCI2GDYI |
Description | IC SYSTEM-ON-CHIP X86 516BGA |
Customer Reference | |
Detailed Description | x86 - Graphics Controller Microcontroller IC External Program Memory 516-BBGA |
Datasheet | Datasheet |
Category | RAM Size External |
Manufacturer STMicroelectronics | Interface EBI/EMI, IDE, ISA, Local Bus, Monitor, PCMCIA, Serial, USB, Video |
Packaging Tray | Voltage - Supply 2.45V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 115°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Graphics Controller | Package / Case 516-BBGA |
Core Processor x86 | Supplier Device Package 516-PBGA (35x35) |
Program Memory Type External Program Memory | Base Product Number |
Controller Series STPC® Atlas |

