
STPCC5HEBC | |
|---|---|
DigiKey Part Number | STPCC5HEBC-ND |
Manufacturer | |
Manufacturer Product Number | STPCC5HEBC |
Description | IC SYSTEM-ON-CHIP X86 388BGA |
Customer Reference | |
Detailed Description | x86 - Set-Top Boxes, TV Microcontroller IC External Program Memory 388-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Set-Top Boxes, TV | |
Core Processor | x86 | |
Program Memory Type | External Program Memory | |
Controller Series | STPC® Consumer-II | |
RAM Size | External | |
Interface | EBI/EMI, I2C, IDE, ISA, Local Bus | |
Voltage - Supply | 2.45V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 388-BGA | |
Supplier Device Package | 388-PBGA (35x35) | |
Base Product Number |

