
STPA008-ZSX | |
|---|---|
DigiKey Part Number | 497-STPA008-ZSX-ND |
Manufacturer | |
Manufacturer Product Number | STPA008-ZSX |
Description | DISCRETE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB PowerSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | STPA008-ZSX Models |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Class AB | Qualification AEC-Q100 |
Output Type 4-Channel (Quad) | Supplier Device Package PowerSO-36 EPU |
Max Output Power x Channels @ Load 50W x 4 @ 4Ohm | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 4,36303 € | 1.352,54 € |
| Unit Price without VAT: | 4,36303 € |
|---|---|
| Unit Price with VAT: | 5,19201 € |

