Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Horizontal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPA008-QIX

DigiKey Part Number
497-15649-5-ND
Manufacturer
Manufacturer Product Number
STPA008-QIX
Description
IC AMP AB QUAD 50W 25FLEXIWATT
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Horizontal)
Datasheet
 Datasheet
EDA/CAD Models
STPA008-QIX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
50W x 4 @ 4Ohm
Voltage - Supply
-
Features
Short-Circuit and Thermal Protection
Mounting Type
Through Hole
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
25-Flexiwatt (Horizontal)
Package / Case
25-Flexiwatt, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,99000 €7,99 €
175,94647 €101,09 €
345,64853 €192,05 €
1025,28108 €538,67 €
2555,05035 €1.287,84 €
5104,91125 €2.504,74 €
1.0034,79935 €4.813,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €