
STPA008-4WX | |
|---|---|
DigiKey Part Number | 497-18647-ND |
Manufacturer | |
Manufacturer Product Number | STPA008-4WX |
Description | IC AMP AB QUAD 50W 25FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | STPA008-4WX Models |
Category | Features Short-Circuit and Thermal Protection |
Manufacturer STMicroelectronics | Mounting Type Through Hole |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class AB | Supplier Device Package 25-Flexiwatt (Vertical) |
Output Type 4-Channel (Quad) | Package / Case 25-Flexiwatt, Formed Leads |
Max Output Power x Channels @ Load 50W x 4 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,45400 € | 54,54 € |
| 25 | 5,05880 € | 126,47 € |
| 100 | 4,62420 € | 462,42 € |
| 357 | 4,41185 € | 1.575,03 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |

