
STPA003CD-48X | |
|---|---|
DigiKey Part Number | 497-14941-5-ND |
Manufacturer | |
Manufacturer Product Number | STPA003CD-48X |
Description | IC AMP AB QUAD 85W 27FLEXIWATT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | STPA003CD-48X Models |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Class AB | Supplier Device Package 27-Flexiwatt (Vertical) |
Output Type 4-Channel (Quad) | Package / Case 27-Flexiwatt, Formed Leads |
Max Output Power x Channels @ Load 85W x 4 @ 2Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 6,34202 € | 2.264,10 € |
| Unit Price without VAT: | 6,34202 € |
|---|---|
| Unit Price with VAT: | 7,54700 € |

