Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPA002OD-4WX

DigiKey Part Number
497-19229-ND
Manufacturer
Manufacturer Product Number
STPA002OD-4WX
Description
IC AMP AB QUAD 85W 25FLEXIWATT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)
Datasheet
 Datasheet
EDA/CAD Models
STPA002OD-4WX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
6V ~ 18V
Manufacturer
STMicroelectronics
Features
Mute, Standby
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Supplier Device Package
25-Flexiwatt (Vertical)
Type
Class AB
Package / Case
25-Flexiwatt, Formed Leads
Output Type
4-Channel (Quad)
Base Product Number
Max Output Power x Channels @ Load
85W x 4 @ 2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,46000 €8,46 €
176,30353 €107,16 €
345,99029 €203,67 €
1025,60314 €571,52 €
2555,36012 €1.366,83 €
5105,21361 €2.658,94 €
1.0035,09568 €5.110,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,46000 €
Unit Price with VAT:10,06740 €