
STPA002CD-48X | |
|---|---|
DigiKey Part Number | STPA002CD-48X-ND |
Manufacturer | |
Manufacturer Product Number | STPA002CD-48X |
Description | IC AMP AB QUAD 85W 27FLEXIWATT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | STPA002CD-48X Models |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer STMicroelectronics | Features Mute, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Supplier Device Package 27-Flexiwatt (Vertical) |
Type Class AB | Package / Case 27-Flexiwatt, Formed Leads |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 85W x 4 @ 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 5,94860 € | 2.123,65 € |
| Unit Price without VAT: | 5,94860 € |
|---|---|
| Unit Price with VAT: | 7,07883 € |

