
STPA001H | |
|---|---|
DigiKey Part Number | STPA001H-ND |
Manufacturer | |
Manufacturer Product Number | STPA001H |
Description | IC AMP AB QUAD 50W 25FLEXIWATT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Horizontal) |
Datasheet | Datasheet |
EDA/CAD Models | STPA001H Models |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer STMicroelectronics | Features Mute, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Supplier Device Package 25-Flexiwatt (Horizontal) |
Type Class AB | Package / Case 25-Flexiwatt, Formed Leads |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 50W x 4 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 4,86381 € | 1.736,38 € |
| Unit Price without VAT: | 4,86381 € |
|---|---|
| Unit Price with VAT: | 5,78793 € |

