STP95N3LLH6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.009
Unit Price: 6,58000 €
Datasheet
N-Channel 30 V 80A (Tc) 70W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP95N3LLH6

DigiKey Part Number
497-10307-5-ND
Manufacturer
Manufacturer Product Number
STP95N3LLH6
Description
MOSFET N-CH 30V 80A TO220AB
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 70W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP95N3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes