
STP8NS25 | |
|---|---|
DigiKey Part Number | STP8NS25-ND |
Manufacturer | |
Manufacturer Product Number | STP8NS25 |
Description | MOSFET N-CH 250V 8A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 250 V 8A (Tc) 80W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP8NS25 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 4A, 10V |


