Direct
Similar
Similar

STP8NM60ND | |
|---|---|
DigiKey Part Number | 497-8793-5-ND |
Manufacturer | |
Manufacturer Product Number | STP8NM60ND |
Description | MOSFET N-CH 600V 7A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 560 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 700mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP10NM60ND | STMicroelectronics | 626 | 497-12276-ND | 2,34000 € | Direct |
| AOT10N60 | Alpha & Omega Semiconductor Inc. | 488 | 785-1191-5-ND | 2,27000 € | Similar |
| AOT10N60L | Alpha & Omega Semiconductor Inc. | 0 | AOT10N60L-ND | 0,42281 € | Similar |
| AOT7S65L | Alpha & Omega Semiconductor Inc. | 103 | 785-1516-5-ND | 2,71000 € | Similar |
| FCP7N60 | onsemi | 1.570 | FCP7N60OS-ND | 3,02000 € | Similar |







