
STP8NM60FP | |
|---|---|
DigiKey Part Number | STP8NM60FP-ND |
Manufacturer | |
Manufacturer Product Number | STP8NM60FP |
Description | MOSFET N-CH 650V 8A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 8A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6004ENX | Rohm Semiconductor | 87 | R6004ENX-ND | 2,02000 € | Similar |
| R6004KNX | Rohm Semiconductor | 18 | R6004KNX-ND | 2,43000 € | Similar |
| TK6A65D(STA4,Q,M) | Toshiba Semiconductor and Storage | 50 | TK6A65D(STA4QM)-ND | 2,45000 € | Similar |



