
STP8NK80ZFP | |
|---|---|
DigiKey Part Number | 497-5982-5-ND |
Manufacturer | |
Manufacturer Product Number | STP8NK80ZFP |
Description | MOSFET N-CH 800V 6.2A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6.2A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP8NK80ZFP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1320 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 3.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQPF8N80CYDTU | onsemi | 97 | FQPF8N80CYDTU-ND | 2,92000 € | Similar |
| SPA06N80C3XKSA1 | Infineon Technologies | 7.627 | SPA06N80C3XKSA1-ND | 2,78000 € | Similar |
| TK5A65DA(STA4,Q,M) | Toshiba Semiconductor and Storage | 14 | TK5A65DA(STA4QM)-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 50 | 1,98420 € | 99,21 € |
| 100 | 1,80100 € | 180,10 € |
| 500 | 1,47978 € | 739,89 € |
| 1.000 | 1,37664 € | 1.376,64 € |
| 2.000 | 1,28995 € | 2.579,90 € |
| 5.000 | 1,25174 € | 6.258,70 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

