Similar
Similar

STP80PF55 | |
|---|---|
DigiKey Part Number | 497-2729-5-ND |
Manufacturer | |
Manufacturer Product Number | STP80PF55 |
Description | MOSFET P-CH 55V 80A TO220AB |
Customer Reference | |
Detailed Description | P-Channel 55 V 80A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP80PF55 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 258 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPP80P06PHXKSA1 | Infineon Technologies | 9.711 | 448-SPP80P06PHXKSA1-ND | 4,60000 € | Similar |
| SUP53P06-20-E3 | Vishay Siliconix | 4.918 | SUP53P06-20-E3-ND | 4,35000 € | Similar |



