N-Channel 60 V 110A (Tc) 120W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP80N6F6

DigiKey Part Number
497-13976-5-ND
Manufacturer
Manufacturer Product Number
STP80N6F6
Description
MOSFET N-CH 60V 110A TO220
Customer Reference
Detailed Description
N-Channel 60 V 110A (Tc) 120W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP80N6F6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
122 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
7480 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
120W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
5.8mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP100N6F7STMicroelectronics450497-15888-5-ND1,77000 €MFR Recommended
AOT2606LAlpha & Omega Semiconductor Inc.0785-1433-5-ND0,72510 €Similar
CSD18533KCSTexas Instruments11.262296-35013-ND2,09000 €Similar
DMT6005LCTDiodes Incorporated0DMT6005LCT-ND1,01860 €Similar
DMT6010SCTDiodes Incorporated0DMT6010SCTDI-5-ND1,82000 €Similar
In-Stock: 614
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,46000 €2,46 €
501,23660 €61,83 €
1001,11780 €111,78 €
5000,92640 €463,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €