
STP80N600K6 | |
|---|---|
DigiKey Part Number | 497-STP80N600K6-ND |
Manufacturer | |
Manufacturer Product Number | STP80N600K6 |
Description | N-CHANNEL 800 V, 515 MOHM TYP., |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 7A (Tc) 86W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP80N600K6 Models |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.7 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 400 V |
FET Type | Power Dissipation (Max) 86W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 50 | 1,38920 € | 69,46 € |
| 100 | 1,25330 € | 125,33 € |
| 500 | 1,01484 € | 507,42 € |
| 1.000 | 0,93820 € | 938,20 € |
| 2.000 | 0,87378 € | 1.747,56 € |
| 5.000 | 0,80413 € | 4.020,65 € |
| 10.000 | 0,80284 € | 8.028,40 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

