
STP80N450K6 | |
|---|---|
DigiKey Part Number | 497-STP80N450K6-ND |
Manufacturer | |
Manufacturer Product Number | STP80N450K6 |
Description | N-CHANNEL 800 V, 400 MOHM TYP., |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 10A (Tc) 100W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP80N450K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 50 | 2,04220 € | 102,11 € |
| 100 | 1,85660 € | 185,66 € |
| 500 | 1,53130 € | 765,65 € |
| 1.000 | 1,42687 € | 1.426,87 € |
| 2.000 | 1,40924 € | 2.818,48 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

