Similar
Similar
Similar

STP80N20M5 | |
|---|---|
DigiKey Part Number | 497-10715-5-ND |
Manufacturer | |
Manufacturer Product Number | STP80N20M5 |
Description | MOSFET N-CH 200V 61A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 200 V 61A (Tc) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 104 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4329 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 30.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP75NF20 | STMicroelectronics | 916 | 497-5958-5-ND | 3,68000 € | Similar |
| IRFB4127PBF | Infineon Technologies | 1.856 | 448-IRFB4127PBF-ND | 4,05000 € | Similar |
| IRFB4227PBF | Infineon Technologies | 3.799 | 448-IRFB4227PBF-ND | 2,75000 € | Similar |
| SUP57N20-33-E3 | Vishay Siliconix | 0 | SUP57N20-33-E3-ND | 5,04000 € | Similar |




