N-Channel 800 V 5A (Tc) 62W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP80N1K1K6

DigiKey Part Number
497-STP80N1K1K6-ND
Manufacturer
Manufacturer Product Number
STP80N1K1K6
Description
STP80N1K1K6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 5A (Tc) 62W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP80N1K1K6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.7 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 400 V
FET Type
Power Dissipation (Max)
62W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.1Ohm @ 1.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,40300 €14,03 €
1000,95680 €95,68 €
5000,76594 €382,97 €
1.0000,70457 €704,57 €
2.0000,65295 €1.305,90 €
5.0000,59713 €2.985,65 €
10.0000,57238 €5.723,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €