STP7NM60N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.074
Unit Price: 1,54000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 488
Unit Price: 2,30000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,45810 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,80633 €
Datasheet
N-Channel 600 V 5A (Tc) 45W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP7NM60N

DigiKey Part Number
497-11337-5-ND
Manufacturer
Manufacturer Product Number
STP7NM60N
Description
MOSFET N-CH 600V 5A TO220
Customer Reference
Detailed Description
N-Channel 600 V 5A (Tc) 45W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP7NM60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
363 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes