Similar

STP7N52DK3 | |
|---|---|
DigiKey Part Number | 497-10714-5-ND |
Manufacturer | |
Manufacturer Product Number | STP7N52DK3 |
Description | MOSFET N-CH 525V 6A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 525 V 6A (Tc) 90W (Tc) Through Hole TO-220 |
EDA/CAD Models | STP7N52DK3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 525 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.15Ohm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF840APBF | Vishay Siliconix | 5.378 | IRF840APBF-ND | 3,35000 € | Similar |
| IRF840PBF | Vishay Siliconix | 8.996 | IRF840PBF-ND | 3,17000 € | Similar |


